+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

V11X320E

Varistor: metal-oxide; THT; 320VAC; 410VDC; 510V; 6kA; Ø11mm; Ø: 11mm


Manufacturer: LITTELFUSE

Manufacturer part number:
V11X320E
TME Symbol:
V11X320E

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
320V AC, 410V DC
Varistor voltage
510V
Varistor max current 8/20µs
6kA
Terminal pitch
7.5mm
Body dimensions
Ø11mm
Diameter
11mm
Height
11mm
Energy E10/1000µs
136J
Operating temperature
-40...125°C
Number of terminals
2
Gross weight1.5 g
Certificates
See other products in this category: THT varistors LITTELFUSE,
*
V11X320E
0 in TME stock
Net price for quantities from 600 pcs - 0.23 USDGross price for quantities from 600 pcs - 0.28 USD
No. of pieces (Multiplicity: 600)
Minimum order quantity: 600.
Multiplicity: 600.