+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

V131DA40

Varistor: metal-oxide; 130VAC; 175VDC; 40kA; 205V; 62x67x15mm; 270J


Manufacturer: LITTELFUSE

Manufacturer part number:
V131DA40
TME Symbol:
V131DA40

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Max. operating voltage
130V AC, 175V DC
Varistor max current 8/20µs
40kA
Operating temperature
-55...85°C
Varistor voltage
205V
Body dimensions
62x67x15mm
Mounting
screw
Energy 2 ms
270J
Terminal pitch
23mm
Number of terminals
2
Gross weight60.43 g
Certificates
See other products in this category: Block varistors LITTELFUSE,
*
V131DA40
0 in TME stock
No. of pieces (Multiplicity: 12)
Minimum order quantity: 36.
Multiplicity: 12.
Net price for quantities from 36 pcs - 37.80 USDGross price for quantities from 36 pcs - 45.36 USD