+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

V14E23P

Varistor: metal-oxide; THT; 23VAC; 28VDC; 36V; 4kA; Ø14mm; Ø: 14mm


Manufacturer: LITTELFUSE

Manufacturer part number:
V14E23P
TME Symbol:
V14E23P

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
23V AC, 28V DC
Varistor voltage
36V
Varistor max current 8/20µs
4kA
Terminal pitch
8.5mm
Body dimensions
Ø14mm
Diameter
14mm
Height
14mm
Energy E10/1000µs
52J
Operating temperature
-55...85°C
Number of terminals
2
Gross weight2.14 g
Certificates
See other products in this category: THT varistors LITTELFUSE,
*
V14E23P
0 in TME stock
Net price for quantities from 2100 pcs - 0.38 USDGross price for quantities from 2100 pcs - 0.45 USD
No. of pieces (Multiplicity: 700)
Minimum order quantity: 2 100.
Multiplicity: 700.