+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

V14E25AUTO

Varistor: metal-oxide; THT; 25VAC; 28VDC; 39V; 3kA; Ø14mm; Ø: 14mm

Manufacturer: LITTELFUSE

Manufacturer part number:
V14E25AUTO
TME Symbol:
V14E25AUTO

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
25V AC, 28V DC
Varistor voltage
39V
Varistor max current 8/20µs
3kA
Terminal pitch
8.5mm
Body dimensions
Ø14mm
Diameter
14mm
Height
14mm
Energy E10/1000µs
25J
Operating temperature
-40...85°C
Number of terminals
2
Gross weight2.31 g
Certificates
See other products in this category: THT varistors LITTELFUSE,
*
V14E25AUTO
0 in TME stock
Net price for quantities from 4200 pcs - 0.27 EURGross price for quantities from 4200 pcs - 0.33 EUR
No. of pieces (Multiplicity: 700)
Minimum order quantity: 4 200.
Multiplicity: 700.