+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

V14E25P

Varistor: metal-oxide; THT; 25VAC; 31VDC; 39V; 4kA; Ø14mm; Ø: 14mm


Manufacturer: LITTELFUSE

Manufacturer part number:
V14E25P
TME Symbol:
V14E25P

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
25V AC, 31V DC
Varistor voltage
39V
Varistor max current 8/20µs
4kA
Terminal pitch
8.5mm
Body dimensions
Ø14mm
Diameter
14mm
Height
14mm
Energy E10/1000µs
55J
Operating temperature
-40...85°C
Number of terminals
2
Gross weight3.17 g
Certificates
See other products in this category: THT varistors LITTELFUSE,
*
V14E25P
0 in TME stock
Net price for quantities from 700 pcs - 0.33 EURGross price for quantities from 700 pcs - 0.39 EUR
No. of pieces (Multiplicity: 700)
Minimum order quantity: 700.
Multiplicity: 700.