+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

V14E30P

Varistor: metal-oxide; THT; 30VAC; 38VDC; 47V; 4kA; Ø14mm; Ø: 14mm


Manufacturer: LITTELFUSE

Manufacturer part number:
V14E30P
TME Symbol:
V14E30P

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
30V AC, 38V DC
Varistor voltage
47V
Varistor max current 8/20µs
4kA
Terminal pitch
8.5mm
Body dimensions
Ø14mm
Diameter
14mm
Height
14mm
Energy E10/1000µs
60J
Operating temperature
-40...85°C
Number of terminals
2
Gross weight1.99 g
Certificates
See other products in this category: THT varistors LITTELFUSE,
*
V14E30P
352 in TME stock
Net price for quantities from 1 pcs - 0.55 EURGross price for quantities from 1 pcs - 0.65 EUR
Net price for quantities from 10 pcs - 0.39 EURGross price for quantities from 10 pcs - 0.46 EUR
Net price for quantities from 25 pcs - 0.35 EURGross price for quantities from 25 pcs - 0.42 EUR
Net price for quantities from 50 pcs - 0.33 EURGross price for quantities from 50 pcs - 0.40 EUR
Net price for quantities from 100 pcs - 0.32 EURGross price for quantities from 100 pcs - 0.38 EUR
Net price for quantities from 200 pcs - 0.31 EURGross price for quantities from 200 pcs - 0.37 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 700 pcs