+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

V14E75P

Varistor: metal-oxide; THT; 75VAC; 100VDC; 120V; 6.5kA; Ø14mm; 60J


Manufacturer: LITTELFUSE

Manufacturer part number:
V14E75P
TME Symbol:
V14E75P

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
75V AC, 100V DC
Varistor voltage
120V
Varistor max current 8/20µs
6.5kA
Terminal pitch
8.5mm
Body dimensions
Ø14mm
Diameter
14mm
Height
14mm
Energy E10/1000µs
60J
Operating temperature
-40...85°C
Number of terminals
2
Gross weight1.708 g
Certificates
See other products in this category: THT varistors LITTELFUSE,
*
V14E75P
357 in TME stock
Net price for quantities from 1 pcs - 0.43 EURGross price for quantities from 1 pcs - 0.51 EUR
Net price for quantities from 10 pcs - 0.30 EURGross price for quantities from 10 pcs - 0.36 EUR
Net price for quantities from 25 pcs - 0.26 EURGross price for quantities from 25 pcs - 0.32 EUR
Net price for quantities from 100 pcs - 0.23 EURGross price for quantities from 100 pcs - 0.28 EUR
Net price for quantities from 250 pcs - 0.22 EURGross price for quantities from 250 pcs - 0.26 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 700 pcs