+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

V14P14AUTO

Varistor: metal-oxide; THT; 14VAC; 16VDC; 22V; 3kA; Ø: 14mm; Ø14mm


Manufacturer: LITTELFUSE

Manufacturer part number:
V14P14AUTO
TME Symbol:
V14P14AUTO

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
14V AC, 16V DC
Varistor voltage
22V
Varistor max current 8/20µs
3kA
Terminal pitch
8.5mm
Diameter
14mm
Body dimensions
Ø14mm
Height
14mm
Operating temperature
-40...125°C
Energy E10/1000µs
10J
Number of terminals
2
Gross weight2.31 g
Certificates
See other products in this category: THT varistors LITTELFUSE,
*
V14P14AUTO
0 in TME stock
No. of pieces (Multiplicity: 700)
Minimum order quantity: 4 200.
Multiplicity: 700.
Net price for quantities from 4200 pcs - 0.30 EURGross price for quantities from 4200 pcs - 0.36 EUR