+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

V150LS2P

Varistor: metal-oxide; THT; 150VAC; 200VDC; 240V; 1.2kA; Ø7mm; Ø: 7mm

Manufacturer: LITTELFUSE

Manufacturer part number:
V150LS2P
TME Symbol:
V150LS2P

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
150V AC, 200V DC
Varistor voltage
240V
Varistor max current 8/20µs
1.2kA
Terminal pitch
6mm
Body dimensions
Ø7mm
Diameter
7mm
Height
7mm
Energy E10/1000µs
13J
Operating temperature
-55...85°C
Manufacturer series
LS
Number of terminals
2
Gross weight0.7 g
Certificates
See other products in this category: THT varistors LITTELFUSE,
See other products from this series.:
*
V150LS2P
0 in TME stock
Net price for quantities from 10000 pcs - 0.13 USDGross price for quantities from 10000 pcs - 0.16 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 10 000.
Multiplicity: 1 000.