+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

V150LS5P

Varistor: metal-oxide; THT; 150VAC; 200VDC; 240V; 2.5kA; Ø10mm; 25J


Manufacturer: LITTELFUSE

Manufacturer part number:
V150LS5P
TME Symbol:
V150LS5P

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
150V AC, 200V DC
Varistor voltage
240V
Varistor max current 8/20µs
2.5kA
Terminal pitch
8.5mm
Body dimensions
Ø10mm
Diameter
10mm
Height
10mm
Energy E10/1000µs
25J
Operating temperature
-55...85°C
Number of terminals
2
Gross weight1 g
Certificates
See other products in this category: THT varistors LITTELFUSE,
*
V150LS5P
0 in TME stock
Net price for quantities from 5000 pcs - 0.13 EURGross price for quantities from 5000 pcs - 0.16 EUR
No. of pieces (Multiplicity: 500)
Minimum order quantity: 5 000.
Multiplicity: 500.