+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

V150MA2B

Varistor: metal-oxide; THT; 92VAC; 127VDC; 150V; 100A; 600mJ

Manufacturer: LITTELFUSE

Manufacturer part number:
V150MA2B
TME Symbol:
V150MA2B

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
92V AC, 127V DC
Varistor voltage
150V
Varistor max current 8/20µs
100A
Energy E10/1000µs
0.6J
Gross weight0.022 g
Certificates
See other products in this category: THT varistors LITTELFUSE,
*
V150MA2B
0 in TME stock
Net price for quantities from 1500 pcs - 0.24 GBPGross price for quantities from 1500 pcs - 0.28 GBP
No. of pieces (Multiplicity: 1 500)
Minimum order quantity: 1 500.
Multiplicity: 1 500.