+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

V151HC40

Varistor: metal-oxide; THT; 150VAC; 200VDC; 240V; 40kA; Ø40mm; 300J


Manufacturer: LITTELFUSE

Manufacturer part number:
V151HC40
TME Symbol:
V151HC40

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
150V AC, 200V DC
Varistor voltage
240V
Varistor max current 8/20µs
40kA
Body dimensions
Ø40mm
Diameter
40mm
Height
40mm
Energy E10/1000µs
300J
Operating temperature
-55...85°C
Number of terminals
2
Capacitance
8nF
Gross weight20.52 g
Certificates
See other products in this category: THT varistors LITTELFUSE,
*
V151HC40
0 in TME stock
Net price for quantities from 180 pcs - 11.97 EURGross price for quantities from 180 pcs - 14.36 EUR
No. of pieces (Multiplicity: 30)
Minimum order quantity: 180.
Multiplicity: 30.