+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

V20E150P

Varistor: metal-oxide; THT; 150VAC; 200VDC; 240V; 10kA; Ø20mm; 120J


Manufacturer: LITTELFUSE

Manufacturer part number:
V20E150P
TME Symbol:
V20E150P

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
150V AC, 200V DC
Varistor voltage
240V
Varistor max current 8/20µs
10kA
Terminal pitch
10mm
Body dimensions
Ø20mm
Diameter
20mm
Height
20mm
Energy E10/1000µs
120J
Operating temperature
-55...85°C
Number of terminals
2
Gross weight3.27 g
Certificates
See other products in this category: THT varistors LITTELFUSE,
*
V20E150P
0 in TME stock
Net price for quantities from 1500 pcs - 0.41 USDGross price for quantities from 1500 pcs - 0.50 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 1 500.
Multiplicity: 500.