+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

V20E320P

Varistor: metal-oxide; THT; 320VAC; 420VDC; 510V; 10kA; Ø20mm; 273J


Manufacturer: LITTELFUSE

Manufacturer part number:
V20E320P
TME Symbol:
V20E320P

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
320V AC, 420V DC
Varistor voltage
510V
Varistor max current 8/20µs
10kA
Body dimensions
Ø20mm
Diameter
20mm
Height
20mm
Energy E10/1000µs
273J
Operating temperature
-55...85°C
Number of terminals
2
Quantity in set/package
400pcs.
Gross weight5 g
Certificates
See other products in this category: THT varistors LITTELFUSE,
*
V20E320P
0 in TME stock
Net price for quantities from 1200 pcs - 0.37 EURGross price for quantities from 1200 pcs - 0.45 EUR
No. of pieces (Multiplicity: 400)
Minimum order quantity: 1 200.
Multiplicity: 400.