+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

V20E440P

Varistor: metal-oxide; THT; 440VAC; 585VDC; 715V; 10kA; 340J


Manufacturer: LITTELFUSE

Manufacturer part number:
V20E440P
TME Symbol:
V20E440P

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
440V AC, 585V DC
Varistor voltage
715V
Varistor max current 8/20µs
10kA
Terminal pitch
10mm
Energy E10/1000µs
340J
Gross weight0.022 g
Certificates
See other products in this category: THT varistors LITTELFUSE,
*
V20E440P
0 in TME stock
Net price for quantities from 400 pcs - 0.41 EURGross price for quantities from 400 pcs - 0.49 EUR
No. of pieces (Multiplicity: 400)
Minimum order quantity: 400.
Multiplicity: 400.