+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

V20X320E

Varistor: metal-oxide; THT; 320VAC; 410VDC; 510V; 15kA; Ø20mm; 546J


Manufacturer: LITTELFUSE

Manufacturer part number:
V20X320E
TME Symbol:
V20X320E

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
320V AC, 410V DC
Varistor voltage
510V
Varistor max current 8/20µs
15kA
Terminal pitch
10mm
Body dimensions
Ø20mm
Diameter
20mm
Height
20mm
Energy E10/1000µs
546J
Operating temperature
-40...125°C
Number of terminals
2
Gross weight4 g
Certificates
See other products in this category: THT varistors LITTELFUSE,
*
V20X320E
0 in TME stock
Net price for quantities from 400 pcs - 0.34 EURGross price for quantities from 400 pcs - 0.41 EUR
No. of pieces (Multiplicity: 400)
Minimum order quantity: 400.
Multiplicity: 400.