+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

V220MA2A

Varistor: metal-oxide; THT; 132VAC; 181VDC; 220V; 100A; 800mJ


Manufacturer: LITTELFUSE

Manufacturer part number:
V220MA2A
TME Symbol:
V220MA2A

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
132V AC, 181V DC
Varistor voltage
220V
Varistor max current 8/20µs
100A
Energy E10/1000µs
800mJ
Operating temperature
-55...85°C
Gross weight0.3 g
Certificates
See other products in this category: THT varistors LITTELFUSE,
*
V220MA2A
0 in TME stock
Net price for quantities from 1500 pcs - 0.30 EURGross price for quantities from 1500 pcs - 0.36 EUR
Net price for quantities from 6000 pcs - 0.28 EURGross price for quantities from 6000 pcs - 0.34 EUR
No. of pieces (Multiplicity: 1 500)
Minimum order quantity: 1 500.
Multiplicity: 1 500.