+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

V22CH8T

Varistor: metal-oxide; SMD; 14VAC; 18VDC; 100A; 22V; 2x5.2x8.5mm


Manufacturer: LITTELFUSE

Manufacturer part number:
V22CH8T
TME Symbol:
V22CH8T

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
SMD
Max. operating voltage
14V AC, 18V DC
Varistor max current 8/20µs
100A
Varistor voltage
22V
Body dimensions
2x5.2x8.5mm
Operating temperature
-40...125°C
Gross weight0.683 g
Certificates
See other products in this category: SMD varistors LITTELFUSE,
*
V22CH8T
0 in TME stock
Net price for quantities from 1000 pcs - 0.48 GBPGross price for quantities from 1000 pcs - 0.57 GBP
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.