+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

V240CH8T

Varistor: metal-oxide; SMD; 150VAC; 200VDC; 250A; 240V; 5J


Manufacturer: LITTELFUSE

Manufacturer part number:
V240CH8T
TME Symbol:
V240CH8T

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
SMD
Max. operating voltage
150V AC, 200V DC
Varistor max current 8/20µs
250A
Varistor voltage
240V
Energy E10/1000µs
5J
Gross weight0.022 g
Certificates
See other products in this category: SMD varistors LITTELFUSE,
*
V240CH8T
0 in TME stock
Net price for quantities from 1000 pcs - 0.62 USDGross price for quantities from 1000 pcs - 0.75 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.