+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

V250LT4P

Varistor: metal-oxide; THT; 250VAC; 330VDC; 390V; 1.2kA; Ø7mm; Ø: 7mm


Manufacturer: LITTELFUSE

Manufacturer part number:
V250LT4P
TME Symbol:
V250LT4P

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
250V AC, 330V DC
Varistor voltage
390V
Varistor max current 8/20µs
1.2kA
Terminal pitch
6mm
Body dimensions
Ø7mm
Diameter
7mm
Height
7mm
Energy E10/1000µs
21J
Operating temperature
-55...85°C
Number of terminals
2
Gross weight0.7 g
Certificates
See other products in this category: THT varistors LITTELFUSE,
*
V250LT4P
0 in TME stock
Net price for quantities from 10000 pcs - 0.10 EURGross price for quantities from 10000 pcs - 0.12 EUR
Net price for quantities from 12000 pcs - 0.09 EURGross price for quantities from 12000 pcs - 0.12 EUR
Net price for quantities from 15000 pcs - 0.09 EURGross price for quantities from 15000 pcs - 0.11 EUR
Net price for quantities from 20000 pcs - 0.08 EURGross price for quantities from 20000 pcs - 0.10 EUR
Net price for quantities from 25000 pcs - 0.08 EURGross price for quantities from 25000 pcs - 0.10 EUR
Net price for quantities from 40000 pcs - 0.08 EURGross price for quantities from 40000 pcs - 0.10 EUR
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 10 000.
Multiplicity: 1 000.