+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

V270MA2A

Varistor: metal-oxide; THT; 163VAC; 224VDC; 270V; 100A; 900mJ


Manufacturer: LITTELFUSE

Manufacturer part number:
V270MA2A
TME Symbol:
V270MA2A

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
163V AC, 224V DC
Varistor voltage
270V
Varistor max current 8/20µs
100A
Energy E10/1000µs
0.9J
Operating temperature
-55...85°C
Number of terminals
2
Gross weight0.427 g
Certificates
See other products in this category: THT varistors LITTELFUSE,
*
V270MA2A
0 in TME stock
Net price for quantities from 1500 pcs - 0.29 EURGross price for quantities from 1500 pcs - 0.35 EUR
Net price for quantities from 6000 pcs - 0.28 EURGross price for quantities from 6000 pcs - 0.33 EUR
No. of pieces (Multiplicity: 1 500)
Minimum order quantity: 1 500.
Multiplicity: 1 500.