+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

V271HA40

Varistor: metal-oxide; THT; 275VAC; 369VDC; 430V; 40kA; 400J


Manufacturer: LITTELFUSE

Manufacturer part number:
V271HA40
TME Symbol:
V271HA40

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
275V AC, 369V DC
Varistor voltage
430V
Varistor max current 8/20µs
40kA
Energy E10/1000µs
400J
Gross weight0.022 g
Certificates
See other products in this category: THT varistors LITTELFUSE,
*
V271HA40
0 in TME stock
Net price for quantities from 30 pcs - 14.04 USDGross price for quantities from 30 pcs - 16.86 USD
No. of pieces (Multiplicity: 30)
Minimum order quantity: 30.
Multiplicity: 30.