+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

V2DIP2-64

Module: USB; USB; Supply output: 3.3VDC/200mA; DIP Vinculum II

Manufacturer: FTDI

Manufacturer part number:
V2DIP2-64
TME Symbol:
V2DIP2-64

Specification

Manufacturer
FTDI
Type of communications module
USB
Interface
USB
Supply output
3.3V DC/200mA
Kind of module
DIP Vinculum II
Connection
DIP60, USB A x2
Communications modules features
  • debugger module port
  • LED status indicator
  • VNC2-64Q integrated circuit
Supply voltage
  • 5V DC
Gross weight26.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB modules FTDI
*
V2DIP2-64
Product withdrawn from the offer
Use the specification table below to search for similar products