+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

V320LA7P

Varistor: metal-oxide; THT; 320VAC; 420VDC; 510V; 1.2kA; Ø7mm; Ø: 7mm


Manufacturer: LITTELFUSE

Manufacturer part number:
V320LA7P
TME Symbol:
V320LA7P

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
320V AC, 420V DC
Varistor voltage
510V
Varistor max current 8/20µs
1.2kA
Terminal pitch
6mm
Body dimensions
Ø7mm
Diameter
7mm
Height
7mm
Energy E10/1000µs
25J
Operating temperature
-55...85°C
Manufacturer series
LA
Number of terminals
2
Gross weight1 g
Certificates
See other products in this category: THT varistors LITTELFUSE,
See other products from this series.:
*
V320LA7P
0 in TME stock
Net price for quantities from 4500 pcs - 0.11 USDGross price for quantities from 4500 pcs - 0.14 USD
Net price for quantities from 6000 pcs - 0.11 USDGross price for quantities from 6000 pcs - 0.13 USD
Net price for quantities from 7500 pcs - 0.11 USDGross price for quantities from 7500 pcs - 0.13 USD
Net price for quantities from 13500 pcs - 0.10 USDGross price for quantities from 13500 pcs - 0.12 USD
Net price for quantities from 22500 pcs - 0.09 USDGross price for quantities from 22500 pcs - 0.11 USD
No. of pieces (Multiplicity: 1 500)
Minimum order quantity: 4 500.
Multiplicity: 1 500.