+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

V320LC40BP

Varistor: metal-oxide; THT; 320VAC; 420VDC; 501V; 6.5kA; Ø20mm; 150J


Manufacturer: LITTELFUSE

Manufacturer part number:
V320LC40BP
TME Symbol:
V320LC40BP

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
320V AC, 420V DC
Varistor voltage
501V
Varistor max current 8/20µs
6.5kA
Terminal pitch
8.5mm
Body dimensions
Ø20mm
Diameter
20mm
Height
20mm
Energy E10/1000µs
150J
Gross weight0.022 g
Certificates
See other products in this category: THT varistors LITTELFUSE,
*
V320LC40BP
0 in TME stock
Net price for quantities from 400 pcs - 0.37 USDGross price for quantities from 400 pcs - 0.44 USD
Net price for quantities from 800 pcs - 0.36 USDGross price for quantities from 800 pcs - 0.43 USD
No. of pieces (Multiplicity: 400)
Minimum order quantity: 400.
Multiplicity: 400.