+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

V385LA40BP

Varistor: metal-oxide; THT; 385VAC; 505VDC; 620V; 6.5kA; Ø20mm; 160J


Manufacturer: LITTELFUSE

Manufacturer part number:
V385LA40BP
TME Symbol:
V385LA40BP

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
385V AC, 505V DC
Varistor voltage
620V
Varistor max current 8/20µs
6.5kA
Terminal pitch
8.5mm
Body dimensions
Ø20mm
Diameter
20mm
Height
20mm
Energy E10/1000µs
160J
Operating temperature
-55...85°C
Number of terminals
2
Gross weight5.79 g
Certificates
See other products in this category: THT varistors LITTELFUSE,
*
V385LA40BP
237 in TME stock
Net price for quantities from 1 pcs - 0.68 USDGross price for quantities from 1 pcs - 0.81 USD
Net price for quantities from 400 pcs - 0.39 USDGross price for quantities from 400 pcs - 0.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 400 pcs