+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

V420LT7P

Varistor: metal-oxide; THT; 420VAC; 560VDC; 680V; 1.2kA; Ø7mm; Ø: 7mm


Manufacturer: LITTELFUSE

Manufacturer part number:
V420LT7P
TME Symbol:
V420LT7P

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
420V AC, 560V DC
Varistor voltage
680V
Varistor max current 8/20µs
1.2kA
Terminal pitch
6mm
Body dimensions
Ø7mm
Diameter
7mm
Height
7mm
Energy E10/1000µs
30J
Operating temperature
-55...85°C
Number of terminals
2
Gross weight0.7 g
Certificates
See other products in this category: THT varistors LITTELFUSE,
*
V420LT7P
0 in TME stock
Net price for quantities from 10000 pcs - 0.16 GBPGross price for quantities from 10000 pcs - 0.19 GBP
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 10 000.
Multiplicity: 1 000.