+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

V430CH8T

Varistor: metal-oxide; SMD; 3225; 275VAC; 369VDC; 8J; 250A; 50pF


Manufacturer: LITTELFUSE

Manufacturer part number:
V430CH8T
TME Symbol:
V430CH8T

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
SMD
Case - inch
3225
Case - mm
8552
Max. operating voltage
275V AC, 369V DC
Energy 2 ms
8J
Varistor max current 8/20µs
250A
Capacitance
50pF
Gross weight0.392 g
Certificates

WATCH VIDEO

See other products in this category: SMD varistors LITTELFUSE,
*
V430CH8T
493 in TME stock
Net price for quantities from 1 pcs - 1.27 USDGross price for quantities from 1 pcs - 1.52 USD
Net price for quantities from 10 pcs - 1.07 USDGross price for quantities from 10 pcs - 1.29 USD
Net price for quantities from 25 pcs - 0.96 USDGross price for quantities from 25 pcs - 1.15 USD
Net price for quantities from 100 pcs - 0.79 USDGross price for quantities from 100 pcs - 0.94 USD
Net price for quantities from 250 pcs - 0.69 USDGross price for quantities from 250 pcs - 0.82 USD
Net price for quantities from 500 pcs - 0.63 USDGross price for quantities from 500 pcs - 0.75 USD
Net price for quantities from 1000 pcs - 0.61 USDGross price for quantities from 1000 pcs - 0.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs