+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

V430MA3A

Varistor: metal-oxide; THT; 253VAC; 349VDC; 430V; 100A; 1.5J


Manufacturer: LITTELFUSE

Manufacturer part number:
V430MA3A
TME Symbol:
V430MA3A

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
253V AC, 349V DC
Varistor voltage
430V
Varistor max current 8/20µs
100A
Energy E10/1000µs
1.5J
Operating temperature
-55...85°C
Gross weight0.44 g
Certificates
See other products in this category: THT varistors LITTELFUSE,
*
V430MA3A
0 in TME stock
Net price for quantities from 1500 pcs - 0.35 USDGross price for quantities from 1500 pcs - 0.42 USD
Net price for quantities from 6000 pcs - 0.34 USDGross price for quantities from 6000 pcs - 0.40 USD
No. of pieces (Multiplicity: 1 500)
Minimum order quantity: 1 500.
Multiplicity: 1 500.