+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

V47MA2A

Varistor: metal-oxide; THT; 27VAC; 34VDC; 47V; 40A; 190mJ; -55÷85°C

Manufacturer: LITTELFUSE

Manufacturer part number:
V47MA2A
TME Symbol:
V47MA2A

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
27V AC, 34V DC
Varistor voltage
47V
Varistor max current 8/20µs
40A
Energy E10/1000µs
190mJ
Operating temperature
-55...85°C
Number of terminals
2
Gross weight1 g
Certificates
See other products in this category: THT varistors LITTELFUSE,
*
V47MA2A
0 in TME stock
Net price for quantities from 1500 pcs - 0.34 USDGross price for quantities from 1500 pcs - 0.41 USD
No. of pieces (Multiplicity: 1 500)