+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

V481DB40

Varistor: metal-oxide; connectors; 480VAC; 640VDC; 650J; 40kA; 750V


Manufacturer: LITTELFUSE

Manufacturer part number:
V481DB40
TME Symbol:
V481DB40

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
connectors
Max. operating voltage
480V AC, 640V DC
Energy 2 ms
650J
Varistor max current 8/20µs
40kA
Varistor voltage
750V
Body dimensions
60.3x46.8x23mm
Number of terminals
2
Terminal pitch
40.5mm
Operating temperature
-55...85°C
Gross weight110.49 g
Certificates
See other products in this category: SMD varistors LITTELFUSE,
*
V481DB40
0 in TME stock
Net price for quantities from 30 pcs - 51.65 USDGross price for quantities from 30 pcs - 61.98 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 30.
Multiplicity: 10.