+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

V50111

Transformer: impulse; 265VAC; 9V; 9V; power supply; PCB; 7W

Manufacturer: HAHN

Manufacturer part number:
V50111
TME Symbol:
V50111

Specification

Manufacturer
HAHN
Type of transformer
impulse
Primary voltage
265V AC
Secondary voltage 1
9V
Secondary voltage 2
9V
Application
power supply
Mounting
PCB
Body dimensions
21.5x18x13.8mm
Power
7W
Related items
TNY276
Gross weight6.95 g
Certificates
See other products in this category: PCB transformers HAHN,
*
V50111
0 in TME stock
Net price for quantities from 1 pcs - 3.37 EURGross price for quantities from 1 pcs - 4.03 EUR
Net price for quantities from 10 pcs - 2.53 EURGross price for quantities from 10 pcs - 3.03 EUR
Net price for quantities from 50 pcs - 2.28 EURGross price for quantities from 50 pcs - 2.73 EUR
Net price for quantities from 100 pcs - 2.17 EURGross price for quantities from 100 pcs - 2.61 EUR
Net price for quantities from 176 pcs - 2.02 EURGross price for quantities from 176 pcs - 2.43 EUR
No. of pieces (Multiplicity: 1)
Hardly available product
Packaging method by the manufacturerCardboard = 176 pcs