+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | HAHN | ||
Type of transformer | impulse | ||
Secondary voltage 1 | 12V | ||
Secondary voltage 2 | 12V | ||
Application | power supply | ||
Body dimensions | 21.7x22.5x17.1mm | ||
Power | 8W | ||
Related items | TNY267 |