+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 02.08.2026 at 08:00 AM - 12:00 PM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

V50210

Transformer: impulse; 3V; 3V; power supply; 21.7x22.5x17.1mm; 16W

Manufacturer: HAHN

Manufacturer part number:
V50210
TME Symbol:
V50210

Specification

Manufacturer
HAHN
Type of transformer
impulse
Secondary voltage 1
3V
Secondary voltage 2
3V
Application
power supply
Body dimensions
21.7x22.5x17.1mm
Power
16W
Related items
TNY279
Gross weight11.06 g
Certificates
See other products in this category: PCB transformers HAHN
*
V50210
Product withdrawn from the offer
Use the specification table below to search for similar products