+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

V50216

Transformer: impulse; 12V; 5V; power supply; 21.7x22.5x17.1mm; 16W

Manufacturer: HAHN

Manufacturer part number:
V50216
TME Symbol:
V50216

Specification

Manufacturer
HAHN
Type of transformer
impulse
Secondary voltage 1
12V
Secondary voltage 2
5V
Application
power supply
Body dimensions
21.7x22.5x17.1mm
Power
16W
Related items
TNY278
Gross weight12.95 g
Certificates
See other products in this category: PCB transformers HAHN
*
V50216
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerCardboard = 176 pcs