+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

V56CH8S

Varistor: metal-oxide; SMD; 35VAC; 45VDC; 100A; 56V; 2x5.2x8.5mm


Manufacturer: LITTELFUSE

Manufacturer part number:
V56CH8S
TME Symbol:
V56CH8S

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
SMD
Max. operating voltage
35V AC, 45V DC
Varistor max current 8/20µs
100A
Varistor voltage
56V
Body dimensions
2x5.2x8.5mm
Operating temperature
-40...125°C
Gross weight2 g
Certificates
See other products in this category: SMD varistors LITTELFUSE,
*
V56CH8S
0 in TME stock
Net price for quantities from 100 pcs - 0.65 USDGross price for quantities from 100 pcs - 0.78 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.