+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

V56MA2B

Varistor: metal-oxide; THT; 35VAC; 45VDC; 56V; 40A; 250mJ; -55÷85°C

Manufacturer: LITTELFUSE

Manufacturer part number:
V56MA2B
TME Symbol:
V56MA2B

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
35V AC, 45V DC
Varistor voltage
56V
Varistor max current 8/20µs
40A
Energy E10/1000µs
250mJ
Operating temperature
-55...85°C
Gross weight0.533 g
Certificates
See other products in this category: THT varistors LITTELFUSE,
*
V56MA2B
0 in TME stock
Net price for quantities from 1500 pcs - 0.31 EURGross price for quantities from 1500 pcs - 0.37 EUR
Net price for quantities from 6000 pcs - 0.29 EURGross price for quantities from 6000 pcs - 0.35 EUR
No. of pieces (Multiplicity: 1 500)