+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

V575LT40AP

Varistor: metal-oxide; THT; 575VAC; 730VDC; 910V; 4.5kA; Ø14mm; 120J


Manufacturer: LITTELFUSE

Manufacturer part number:
V575LT40AP
TME Symbol:
V575LT40AP

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
575V AC, 730V DC
Varistor voltage
910V
Varistor max current 8/20µs
4.5kA
Terminal pitch
8.5mm
Body dimensions
Ø14mm
Diameter
14mm
Height
14mm
Energy E10/1000µs
120J
Operating temperature
-55...85°C
Manufacturer series
LT
Number of terminals
2
Gross weight5.53 g
Certificates
See other products in this category: THT varistors LITTELFUSE,
See other products from this series.:
*
V575LT40AP
0 in TME stock
Net price for quantities from 3200 pcs - 0.28 EURGross price for quantities from 3200 pcs - 0.33 EUR
No. of pieces (Multiplicity: 400)
Minimum order quantity: 3 200.
Multiplicity: 400.