+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

V68CH8T

Varistor: metal-oxide; SMD; 40VAC; 56VDC; 1.5J; 100A; 68V; 500pF

Manufacturer: LITTELFUSE

Manufacturer part number:
V68CH8T
TME Symbol:
V68CH8T

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
SMD
Max. operating voltage
40V AC, 56V DC
Energy 2 ms
1.5J
Varistor max current 8/20µs
100A
Varistor voltage
68V
Capacitance
500pF
Operating temperature
-40...125°C
Gross weight2 g
Certificates
See other products in this category: SMD varistors LITTELFUSE,
*
V68CH8T
0 in TME stock
Net price for quantities from 1000 pcs - 0.72 USDGross price for quantities from 1000 pcs - 0.86 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.