+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

V68MA3A

Varistor: metal-oxide; THT; 38VAC; 48VDC; 68V; 40A; 260mJ; -55÷85°C


Manufacturer: LITTELFUSE

Manufacturer part number:
V68MA3A
TME Symbol:
V68MA3A

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
38V AC, 48V DC
Varistor voltage
68V
Varistor max current 8/20µs
40A
Energy E10/1000µs
260mJ
Operating temperature
-55...85°C
Gross weight2 g
Certificates
See other products in this category: THT varistors LITTELFUSE,
*
V68MA3A
0 in TME stock
Net price for quantities from 1500 pcs - 0.40 USDGross price for quantities from 1500 pcs - 0.48 USD
Net price for quantities from 3000 pcs - 0.38 USDGross price for quantities from 3000 pcs - 0.45 USD
No. of pieces (Multiplicity: 1 500)
Minimum order quantity: 1 500.
Multiplicity: 1 500.