+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

V82ZA2P

Varistor: metal-oxide; THT; 50VAC; 68VDC; 82V; 1.2kA; Ø7mm; Ø: 7mm


Manufacturer: LITTELFUSE

Manufacturer part number:
V82ZA2P
TME Symbol:
V82ZA2P

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
50V AC, 68V DC
Varistor voltage
82V
Varistor max current 8/20µs
1.2kA
Terminal pitch
5mm
Body dimensions
Ø7mm
Diameter
7mm
Height
7mm
Gross weight0.422 g
Certificates
See other products in this category: THT varistors LITTELFUSE,
*
V82ZA2P
3708 in TME stock
Net price for quantities from 1 pcs - 0.34 USDGross price for quantities from 1 pcs - 0.41 USD
Net price for quantities from 25 pcs - 0.30 USDGross price for quantities from 25 pcs - 0.36 USD
Net price for quantities from 50 pcs - 0.27 USDGross price for quantities from 50 pcs - 0.32 USD
Net price for quantities from 100 pcs - 0.22 USDGross price for quantities from 100 pcs - 0.26 USD
Net price for quantities from 125 pcs - 0.20 USDGross price for quantities from 125 pcs - 0.23 USD
Net price for quantities from 250 pcs - 0.13 USDGross price for quantities from 250 pcs - 0.16 USD
Net price for quantities from 500 pcs - 0.13 USDGross price for quantities from 500 pcs - 0.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 1 500 pcs