+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

V8ZA2P

Varistor: metal-oxide; THT; 4VAC; 5.5VDC; 8.5V; 250A; Ø10mm; Ø: 10mm


Manufacturer: LITTELFUSE

Manufacturer part number:
V8ZA2P
TME Symbol:
V8ZA2P

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
4V AC, 5.5V DC
Varistor voltage
8.5V
Varistor max current 8/20µs
250A
Terminal pitch
8.5mm
Body dimensions
Ø10mm
Diameter
10mm
Height
10mm
Operating temperature
-55...85°C
Energy 2 ms
0.8J
Number of terminals
2
Gross weight1.06 g
Certificates
See other products in this category: THT varistors LITTELFUSE,
*
V8ZA2P
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 5 000.
Multiplicity: 1 000.
Net price for quantities from 5000 pcs - 0.16 USDGross price for quantities from 5000 pcs - 0.19 USD