+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

VAB-S13

PC extension card: sound; Jack 3.5mm socket x2,USB A plug; PnP


Manufacturer: VENTION

Manufacturer part number:
VAB-S13
TME Symbol:
VAB-S13

Specification

Manufacturer
VENTION
Type of PC extension card
sound
Version
USB 2.0
PC accessories features
PnP
Colour
silver
Software
compatible Chrome-OS, compatible Linux, compatible MAC-OS, compatible Windows 7, compatible Windows 8, compatible Windows 10, Windows XP compatible
Cable/adapter structure
  • Jack 3.5mm socket x2
  • USB A plug
Gross weight21.31 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Computer Adapters VENTION,
*
VAB-S13
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 5.43 EURGross price for quantities from 1 pcs - 6.51 EUR
Net price for quantities from 3 pcs - 4.88 EURGross price for quantities from 3 pcs - 5.85 EUR
Net price for quantities from 5 pcs - 4.34 EURGross price for quantities from 5 pcs - 5.21 EUR
Net price for quantities from 10 pcs - 3.80 EURGross price for quantities from 10 pcs - 4.56 EUR