+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VAB-S15-B

PC extension card: sound; Jack 3.5mm socket,USB A plug; PnP

Manufacturer: VENTION

Manufacturer part number:
VAB-S15-B
TME Symbol:
VAB-S15-B

Specification

Manufacturer
VENTION
Type of PC extension card
sound
PC accessories features
PnP
Colour
black
Enclosure material
aluminium
Contact plating
nickel plated
Support
CTIA
Software
compatible MAC-OS, compatible Windows 7, compatible Windows 10, Windows XP compatible
Cable/adapter structure
  • Jack 3.5mm socket
  • USB A plug
Gross weight29 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Computer Adapters VENTION
*
VAB-S15-B
Product withdrawn from the offer
Use the specification table below to search for similar products