+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VB 0,35/1/18

Transformer: encapsulated; 350mVA; 230VAC; 18V; 19mA; PCB; IP00; VB

NEW

Manufacturer: BLOCK

Manufacturer part number:
VB 0,35/1/18
TME Symbol:
VB0.35/1/18

Specification

Manufacturer
BLOCK
Type of transformer
encapsulated
Power
0.35VA
Primary voltage
230V AC
Secondary voltage 1
18V
Secondary winding current 1
19mA
Mounting
PCB
IP rating
IP00
Conform to the norm
EN 61558-2-6 UL 5085-1
Manufacturer series
VB
Insulation class
B
Body dimensions
23x24x16mm
Gross weight24.14 g
See other products in this category: PCB transformers BLOCK,
See other products from this series.:
*
VB 0,35/1/18
15 in TME stock
Net price for quantities from 1 pcs - 5.33 EURGross price for quantities from 1 pcs - 6.40 EUR
Net price for quantities from 5 pcs - 5.15 EURGross price for quantities from 5 pcs - 6.18 EUR
Net price for quantities from 10 pcs - 4.97 EURGross price for quantities from 10 pcs - 5.97 EUR
Net price for quantities from 20 pcs - 4.79 EURGross price for quantities from 20 pcs - 5.75 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.