+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VB 0,35/1/6

Transformer: encapsulated; 350mVA; 230VAC; 6V; 58mA; PCB; IP00; VB

NEW

Manufacturer: BLOCK

Manufacturer part number:
VB 0,35/1/6
TME Symbol:
VB0.35/1/6

Specification

Manufacturer
BLOCK
Type of transformer
encapsulated
Power
0.35VA
Primary voltage
230V AC
Secondary voltage 1
6V
Secondary winding current 1
58mA
Mounting
PCB
IP rating
IP00
Conform to the norm
EN 61558-2-6 UL 5085-1
Manufacturer series
VB
Insulation class
B
Body dimensions
23x24x16mm
Gross weight24.12 g
See other products in this category: PCB transformers BLOCK,
See other products from this series.:
*
VB 0,35/1/6
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 6.90 USDGross price for quantities from 1 pcs - 8.28 USD
Net price for quantities from 100 pcs - 6.20 USDGross price for quantities from 100 pcs - 7.44 USD
Packaging method by the manufacturer:Tube = 20 pcs