+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VB0.35/2/6

Transformer: encapsulated; 0.35VA; 230VAC; 6V; 6V; 29mA; PCB


Manufacturer: BLOCK

Manufacturer part number: -
TME Symbol:
VB0.35/2/6

Specification

Manufacturer
BLOCK
Type of transformer
encapsulated
Power
0.35VA
Primary voltage
230V AC
Secondary voltage 1
6V
Secondary voltage 2
6V
Secondary winding current 1
29mA
Mounting
PCB
Electrical insulation strength
5kV/60s
Gross weight30.5 g
See other products in this category: PCB transformers BLOCK,
*
VB0.35/2/6
0 in TME stock
Net price for quantities from 1 pcs - 6.65 USDGross price for quantities from 1 pcs - 7.97 USD
Net price for quantities from 5 pcs - 6.41 USDGross price for quantities from 5 pcs - 7.69 USD
Net price for quantities from 10 pcs - 6.19 USDGross price for quantities from 10 pcs - 7.43 USD
Net price for quantities from 20 pcs - 5.97 USDGross price for quantities from 20 pcs - 7.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.