+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VB 0,5/2/15

Transformer: encapsulated; 500mVA; 230VAC; 15V; 15V; 17mA; 17mA; PCB

NEW

Manufacturer: BLOCK

Manufacturer part number:
VB 0,5/2/15
TME Symbol:
VB0.5/2/15

Specification

Manufacturer
BLOCK
Type of transformer
encapsulated
Power
0.5VA
Primary voltage
230V AC
Secondary voltage 1
15V
Secondary voltage 2
15V
Secondary winding current 1
17mA
Secondary winding current 2
17mA
Mounting
PCB
IP rating
IP00
Conform to the norm
UL 5085-1
Manufacturer series
VB
Insulation class
B
Body dimensions
24x23x20mm
Gross weight34.2 g
See other products in this category: PCB transformers BLOCK,
See other products from this series.:
*
VB 0,5/2/15
15 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 7.46 USDGross price for quantities from 1 pcs - 8.95 USD
Net price for quantities from 5 pcs - 7.22 USDGross price for quantities from 5 pcs - 8.66 USD
Net price for quantities from 10 pcs - 6.97 USDGross price for quantities from 10 pcs - 8.36 USD
Net price for quantities from 20 pcs - 6.71 USDGross price for quantities from 20 pcs - 8.05 USD