+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VB 1,0/1/18

Transformer: encapsulated; 1VA; 230VAC; 18V; 56mA; PCB; IP00; VB

NEW

Manufacturer: BLOCK

Manufacturer part number:
VB 1,0/1/18
TME Symbol:
VB1.0/1/18

Specification

Manufacturer
BLOCK
Type of transformer
encapsulated
Power
1VA
Primary voltage
230V AC
Secondary voltage 1
18V
Secondary winding current 1
56mA
Mounting
PCB
IP rating
IP00
Conform to the norm
EN 61558-2-6 UL 5085-1
Manufacturer series
VB
Insulation class
B
Body dimensions
32.8x27.8x22.3mm
Gross weight72.98 g
See other products in this category: PCB transformers BLOCK,
See other products from this series.:
*
VB 1,0/1/18
15 in TME stock
Net price for quantities from 1 pcs - 4.40 EURGross price for quantities from 1 pcs - 5.28 EUR
Net price for quantities from 5 pcs - 4.25 EURGross price for quantities from 5 pcs - 5.10 EUR
Net price for quantities from 15 pcs - 4.10 EURGross price for quantities from 15 pcs - 4.92 EUR
Net price for quantities from 30 pcs - 3.97 EURGross price for quantities from 30 pcs - 4.76 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 15 pcs