+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

VB 1,0/2/9

Transformer: encapsulated; 1VA; 230VAC; 9V; 9V; 55mA; 55mA; PCB; IP00

NEW

Manufacturer: BLOCK

Manufacturer part number:
VB 1,0/2/9
TME Symbol:
VB1.0/2/9

Specification

Manufacturer
BLOCK
Type of transformer
encapsulated
Power
1VA
Primary voltage
230V AC
Secondary voltage 1
9V
Secondary voltage 2
9V
Secondary winding current 1
55mA
Secondary winding current 2
55mA
Mounting
PCB
IP rating
IP00
Conform to the norm
EN 61558-2-6 UL 5085-1
Manufacturer series
VB
Insulation class
B
Body dimensions
27.8x32.8x22.3mm
Gross weight69.22 g
See other products in this category: PCB transformers BLOCK,
See other products from this series.:
*
VB 1,0/2/9
15 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.62 EURGross price for quantities from 1 pcs - 5.54 EUR
Net price for quantities from 5 pcs - 4.47 EURGross price for quantities from 5 pcs - 5.36 EUR
Net price for quantities from 15 pcs - 4.31 EURGross price for quantities from 15 pcs - 5.17 EUR
Net price for quantities from 30 pcs - 4.16 EURGross price for quantities from 30 pcs - 4.99 EUR